ES1H | |
---|---|
DigiKey Part Number | ES1HTR-ND - Tape & Reel (TR) ES1HCT-ND - Cut Tape (CT) ES1HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1H |
Description | DIODE GEN PURP 500V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 500 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.44820 | ¥144.82 |
500 | ¥1.34116 | ¥670.58 |
1,000 | ¥0.91203 | ¥912.03 |
2,000 | ¥0.83962 | ¥1,679.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.80473 | ¥6,035.47 |
15,000 | ¥0.72426 | ¥10,863.90 |
37,500 | ¥0.71353 | ¥26,757.38 |
52,500 | ¥0.67061 | ¥35,207.03 |