EMI4183MTTAG | |
---|---|
DigiKey Part Number | EMI4183MTTAGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMI4183MTTAG |
Description | CMC 100MA 6LN SMD ESD |
Customer Reference | |
Detailed Description | 6 Line Common Mode Choke Surface Mount 100mA DCR 8Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | EMI4183MTTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 6 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 8Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.157" L x 0.079" W (4.00mm x 2.00mm) | |
Height (Max) | 0.032" (0.80mm) | |
Package / Case | 16-WFDFN Exposed Pad | |
Base Product Number |