EMI2180MTTBG | |
---|---|
DigiKey Part Number | EMI2180MTTBGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMI2180MTTBG |
Description | CMC 2LN SMD ESD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | EMI2180MTTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height (Max) | 0.032" (0.80mm) | |
Package / Case | 6-WFDFN Exposed Pad | |
Base Product Number |