EGF1D | |
---|---|
DigiKey Part Number | EGF1DFSTR-ND - Tape & Reel (TR) EGF1DFSCT-ND - Cut Tape (CT) EGF1DFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGF1D |
Description | DIODE GEN PURP 200V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | EGF1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.13000 | ¥41.30 |
100 | ¥2.87180 | ¥287.18 |
500 | ¥2.24210 | ¥1,121.05 |
1,000 | ¥1.82241 | ¥1,822.41 |
2,000 | ¥1.62912 | ¥3,258.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.54628 | ¥11,597.10 |
15,000 | ¥1.43582 | ¥21,537.30 |
37,500 | ¥1.40269 | ¥52,600.88 |
52,500 | ¥1.36693 | ¥71,763.82 |