EFC2K102NUZTDG | |
---|---|
DigiKey Part Number | 488-EFC2K102NUZTDGTR-ND - Tape & Reel (TR) 488-EFC2K102NUZTDGCT-ND - Cut Tape (CT) 488-EFC2K102NUZTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFC2K102NUZTDG |
Description | MOSFET 2N-CH 12V 33A 10WLCSP |
Customer Reference | |
Detailed Description | Mosfet Array 12V 33A (Ta) 3.1W (Ta) Surface Mount 10-WLCSP (2.98x1.49) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 33A (Ta) | |
Rds On (Max) @ Id, Vgs | 2.65mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 42nC @ 3.8V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 3.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-WLCSP (2.98x1.49) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥5.95200 | ¥59.52 |
100 | ¥4.62870 | ¥462.87 |
500 | ¥3.92314 | ¥1,961.57 |
1,000 | ¥3.19575 | ¥3,195.75 |
2,000 | ¥3.00844 | ¥6,016.88 |