EFC2K102ANUZTDG | |
---|---|
DigiKey Part Number | 488-EFC2K102ANUZTDGTR-ND - Tape & Reel (TR) 488-EFC2K102ANUZTDGCT-ND - Cut Tape (CT) 488-EFC2K102ANUZTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFC2K102ANUZTDG |
Description | MOSFET 2N-CH 12V 33A 10WLCSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 33A (Ta) 3.1W (Ta) Surface Mount 10-WLCSP (2.98x1.49) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 33A (Ta) | |
Rds On (Max) @ Id, Vgs | 2.75mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 42nC @ 3.8V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 3.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-WLCSP (2.98x1.49) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.55800 | ¥55.58 |
25 | ¥5.22160 | ¥130.54 |
100 | ¥3.95790 | ¥395.79 |
250 | ¥3.36832 | ¥842.08 |
500 | ¥3.19968 | ¥1,599.84 |
1,000 | ¥2.44192 | ¥2,441.92 |
2,500 | ¥2.27352 | ¥5,683.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.18931 | ¥10,946.55 |
10,000 | ¥2.10511 | ¥21,051.10 |
25,000 | ¥2.08427 | ¥52,106.75 |