DTA143EET1G | |
---|---|
DigiKey Part Number | DTA143EET1GOSTR-ND - Tape & Reel (TR) DTA143EET1GOSCT-ND - Cut Tape (CT) DTA143EET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143EET1G |
Description | TRANS PREBIAS PNP 50V 0.1A SC75 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DTA143EET1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.63870 | ¥63.87 |
500 | ¥0.50144 | ¥250.72 |
1,000 | ¥0.34825 | ¥348.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28845 | ¥865.35 |
6,000 | ¥0.27279 | ¥1,636.74 |
9,000 | ¥0.23216 | ¥2,089.44 |
30,000 | ¥0.21475 | ¥6,442.50 |
75,000 | ¥0.18573 | ¥13,929.75 |
150,000 | ¥0.15439 | ¥23,158.50 |