DAN222M3T5G | |
---|---|
DigiKey Part Number | DAN222M3T5GOSTR-ND - Tape & Reel (TR) DAN222M3T5GOSCT-ND - Cut Tape (CT) DAN222M3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN222M3T5G |
Description | DIODE ARRAY GP 80V 100MA SOT723 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA (DC) Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | DAN222M3T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.04300 | ¥10.43 |
100 | ¥0.51060 | ¥51.06 |
500 | ¥0.42576 | ¥212.88 |
1,000 | ¥0.29580 | ¥295.80 |
2,000 | ¥0.25635 | ¥512.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.23780 | ¥1,902.40 |
16,000 | ¥0.20422 | ¥3,267.52 |