CPH6341-M-TL-W | |
---|---|
DigiKey Part Number | 488-CPH6341-M-TL-WTR-ND - Tape & Reel (TR) 488-CPH6341-M-TL-WCT-ND - Cut Tape (CT) 488-CPH6341-M-TL-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPH6341-M-TL-W |
Description | MOSFET P-CH 30V 5A CPH6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 1.6W (Ta) Surface Mount 6-CPH |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-CPH | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.03100 | ¥40.31 |
100 | ¥2.80280 | ¥280.28 |
500 | ¥2.18824 | ¥1,094.12 |
1,000 | ¥1.77857 | ¥1,778.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58997 | ¥4,769.91 |
6,000 | ¥1.50913 | ¥9,054.78 |
9,000 | ¥1.40133 | ¥12,611.97 |
30,000 | ¥1.36899 | ¥41,069.70 |