CNY17F1SR2M | |
---|---|
DigiKey Part Number | CNY17F1SR2MTR-ND - Tape & Reel (TR) CNY17F1SR2MCT-ND - Cut Tape (CT) CNY17F1SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17F1SR2M |
Description | OPTOISO 4.17KV TRANS 6SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY17F1SR2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 40% @ 10mA | |
Current Transfer Ratio (Max) | 80% @ 10mA | |
Turn On / Turn Off Time (Typ) | 2µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3.5µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.97900 | ¥39.79 |
100 | ¥2.63450 | ¥263.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.03392 | ¥2,033.92 |
2,000 | ¥1.83788 | ¥3,675.76 |
5,000 | ¥1.71536 | ¥8,576.80 |
10,000 | ¥1.65409 | ¥16,540.90 |
25,000 | ¥1.62959 | ¥40,739.75 |
50,000 | ¥1.56220 | ¥78,110.00 |