CNY174TM | |
---|---|
DigiKey Part Number | CNY174TM-ND |
Manufacturer | |
Manufacturer Product Number | CNY174TM |
Description | OPTOISO 4.17KV TRANS W/BASE 6DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CNY174TM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 2µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3.5µs (Max) | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |