CNY174SM | |
---|---|
DigiKey Part Number | CNY174SM-ND |
Manufacturer | |
Manufacturer Product Number | CNY174SM |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY174SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 2µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3.5µs (Max) | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥3.99600 | ¥39.96 |
100 | ¥2.64130 | ¥264.13 |
1,000 | ¥2.03961 | ¥2,039.61 |
2,000 | ¥1.84302 | ¥3,686.04 |
5,000 | ¥1.72017 | ¥8,600.85 |
10,000 | ¥1.65873 | ¥16,587.30 |
25,000 | ¥1.63416 | ¥40,854.00 |