CAV93C86VE-GT3 | |
---|---|
DigiKey Part Number | CAV93C86VE-GT3OSTR-ND - Tape & Reel (TR) CAV93C86VE-GT3OSCT-ND - Cut Tape (CT) CAV93C86VE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV93C86VE-GT3 |
Description | IC EEPROM 16KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV93C86VE-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8, 1K x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥4.02300 | ¥40.23 |
25 | ¥3.73040 | ¥93.26 |
50 | ¥3.71080 | ¥185.54 |
100 | ¥3.29540 | ¥329.54 |
250 | ¥3.25372 | ¥813.43 |
500 | ¥3.20446 | ¥1,602.23 |
1,000 | ¥3.11882 | ¥3,118.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.95849 | ¥8,875.47 |
6,000 | ¥2.80365 | ¥16,821.90 |
15,000 | ¥2.75446 | ¥41,316.90 |
30,000 | ¥2.68888 | ¥80,666.40 |