CAV25640YE-GT3 | |
---|---|
DigiKey Part Number | 488-CAV25640YE-GT3TR-ND - Tape & Reel (TR) 488-CAV25640YE-GT3CT-ND - Cut Tape (CT) 488-CAV25640YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25640YE-GT3 |
Description | IC EEPROM 64KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV25640YE-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.44300 | ¥54.43 |
25 | ¥5.37560 | ¥134.39 |
50 | ¥5.34460 | ¥267.23 |
100 | ¥4.77810 | ¥477.81 |
250 | ¥4.73772 | ¥1,184.43 |
500 | ¥4.66776 | ¥2,333.88 |
1,000 | ¥4.50078 | ¥4,500.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.23681 | ¥12,710.43 |
6,000 | ¥4.09944 | ¥24,596.64 |
15,000 | ¥3.96477 | ¥59,471.55 |