CAT93C86BYI-GT3 | |
---|---|
DigiKey Part Number | 488-CAT93C86BYI-GT3TR-ND - Tape & Reel (TR) 488-CAT93C86BYI-GT3CT-ND - Cut Tape (CT) 488-CAT93C86BYI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT93C86BYI-GT3 |
Description | IC EEPROM 16KBIT 4MHZ 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 4 MHz 100 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 16, 2K x 8 | |
Memory Interface | Microwire | |
Clock Frequency | 4 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 100 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.12300 | ¥51.23 |
25 | ¥5.05720 | ¥126.43 |
50 | ¥5.02760 | ¥251.38 |
100 | ¥4.49570 | ¥449.57 |
250 | ¥4.45728 | ¥1,114.32 |
500 | ¥4.39142 | ¥2,195.71 |
1,000 | ¥4.23429 | ¥4,234.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.98600 | ¥11,958.00 |
6,000 | ¥3.85676 | ¥23,140.56 |
15,000 | ¥3.73005 | ¥55,950.75 |