CAT93C86BHU4I-GT3 | |
---|---|
DigiKey Part Number | 488-CAT93C86BHU4I-GT3TR-ND - Tape & Reel (TR) 488-CAT93C86BHU4I-GT3CT-ND - Cut Tape (CT) 488-CAT93C86BHU4I-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT93C86BHU4I-GT3 |
Description | IC EEPROM 16KBIT MICROWIRE 8UDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 4 MHz 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT93C86BHU4I-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8, 1K x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 4 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN-EP (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥4.31800 | ¥43.18 |
25 | ¥4.00960 | ¥100.24 |
50 | ¥3.99000 | ¥199.50 |
100 | ¥3.54250 | ¥354.25 |
250 | ¥3.49772 | ¥874.43 |
500 | ¥3.44484 | ¥1,722.42 |
1,000 | ¥3.35272 | ¥3,352.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.18042 | ¥9,541.26 |
6,000 | ¥3.01394 | ¥18,083.64 |
15,000 | ¥2.96107 | ¥44,416.05 |