Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 30mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 30V | |
Features | Dimmable | |
Voltage - Input | 2.8V ~ 5.5V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | CAT4237 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥769.67000 | ¥769.67 |