CAT4201TD-GT3 | |
---|---|
DigiKey Part Number | CAT4201TD-GT3TR-ND - Tape & Reel (TR) CAT4201TD-GT3CT-ND - Cut Tape (CT) CAT4201TD-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT4201TD-GT3 |
Description | IC LED DRV RGLTR ANALOG TSOT23-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog Dimming 350mA TSOT-23-5 |
EDA/CAD Models | CAT4201TD-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 36V | |
Current - Output / Channel | 350mA | |
Frequency | 50kHz ~ 1MHz | |
Dimming | Analog | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.55900 | ¥115.59 |
25 | ¥10.90600 | ¥272.65 |
100 | ¥8.72460 | ¥872.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.67109 | ¥17,013.27 |
6,000 | ¥5.45297 | ¥32,717.82 |
15,000 | ¥5.39898 | ¥80,984.70 |