CAT25320HU4I-GT3 | |
---|---|
DigiKey Part Number | 488-CAT25320HU4I-GT3TR-ND - Tape & Reel (TR) 488-CAT25320HU4I-GT3CT-ND - Cut Tape (CT) 488-CAT25320HU4I-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25320HU4I-GT3 |
Description | IC EEPROM 32KBIT SPI 10MHZ 8UDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN-EP (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.47400 | ¥44.74 |
25 | ¥4.41360 | ¥110.34 |
50 | ¥4.38900 | ¥219.45 |
100 | ¥3.92430 | ¥392.43 |
250 | ¥3.89112 | ¥972.78 |
500 | ¥3.83348 | ¥1,916.74 |
1,000 | ¥3.69630 | ¥3,696.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.47953 | ¥10,438.59 |
6,000 | ¥3.36672 | ¥20,200.32 |
15,000 | ¥3.25611 | ¥48,841.65 |