CAT24M01XI-T2 | |
---|---|
DigiKey Part Number | CAT24M01XI-T2OSTR-ND - Tape & Reel (TR) CAT24M01XI-T2OSCT-ND - Cut Tape (CT) CAT24M01XI-T2OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24M01XI-T2 |
Description | IC EEPROM 1MBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT24M01XI-T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥13.19300 | ¥131.93 |
25 | ¥12.83680 | ¥320.92 |
50 | ¥12.77120 | ¥638.56 |
100 | ¥11.41660 | ¥1,141.66 |
250 | ¥11.38340 | ¥2,845.85 |
500 | ¥11.21130 | ¥5,605.65 |
1,000 | ¥10.73539 | ¥10,735.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.33877 | ¥20,677.54 |
4,000 | ¥10.06114 | ¥40,244.56 |
6,000 | ¥9.99503 | ¥59,970.18 |