CAT24M01XI-T2

DigiKey Part Number
CAT24M01XI-T2OSTR-ND - Tape & Reel (TR)
CAT24M01XI-T2OSCT-ND - Cut Tape (CT)
CAT24M01XI-T2OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24M01XI-T2
Description
IC EEPROM 1MBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT24M01XI-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.45000¥14.45
10¥13.19300¥131.93
25¥12.83680¥320.92
50¥12.77120¥638.56
100¥11.41660¥1,141.66
250¥11.38340¥2,845.85
500¥11.21130¥5,605.65
1,000¥10.73539¥10,735.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥10.33877¥20,677.54
4,000¥10.06114¥40,244.56
6,000¥9.99503¥59,970.18
Manufacturers Standard Package