CAT24C128WIGT3JN | |
---|---|
DigiKey Part Number | 488-CAT24C128WIGT3JNTR-ND - Tape & Reel (TR) 488-CAT24C128WIGT3JNCT-ND - Cut Tape (CT) 488-CAT24C128WIGT3JNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C128WIGT3JN |
Description | IC EEPROM 128KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥4.31800 | ¥43.18 |
25 | ¥4.00960 | ¥100.24 |
50 | ¥3.99000 | ¥199.50 |
100 | ¥3.54250 | ¥354.25 |
250 | ¥3.49772 | ¥874.43 |
500 | ¥3.44484 | ¥1,722.42 |
1,000 | ¥3.35272 | ¥3,352.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.18042 | ¥9,541.26 |
6,000 | ¥3.01394 | ¥18,083.64 |
15,000 | ¥2.96107 | ¥44,416.05 |