CAT24AA08TDI-GT3 | |
---|---|
DigiKey Part Number | 488-CAT24AA08TDI-GT3TR-ND - Tape & Reel (TR) 488-CAT24AA08TDI-GT3CT-ND - Cut Tape (CT) 488-CAT24AA08TDI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24AA08TDI-GT3 |
Description | IC EEPROM 8KBIT I2C TSOT23-5 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 400 ns TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAT24AA08TDI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.71600 | ¥67.90 |
50 | ¥2.70260 | ¥135.13 |
100 | ¥2.39970 | ¥239.97 |
250 | ¥2.36936 | ¥592.34 |
500 | ¥2.33372 | ¥1,166.86 |
1,000 | ¥2.27132 | ¥2,271.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.15458 | ¥6,463.74 |