BZX84C6V2LT3G | |
---|---|
DigiKey Part Number | BZX84C6V2LT3GOSTR-ND - Tape & Reel (TR) BZX84C6V2LT3GOSCT-ND - Cut Tape (CT) BZX84C6V2LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C6V2LT3G |
Description | DIODE ZENER 6.2V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C6V2LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.78800 | ¥7.88 |
100 | ¥0.42440 | ¥42.44 |
500 | ¥0.33316 | ¥166.58 |
1,000 | ¥0.23135 | ¥231.35 |
2,000 | ¥0.19162 | ¥383.24 |
5,000 | ¥0.18122 | ¥906.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15423 | ¥1,542.30 |
30,000 | ¥0.14266 | ¥4,279.80 |
50,000 | ¥0.12338 | ¥6,169.00 |
100,000 | ¥0.11567 | ¥11,567.00 |
250,000 | ¥0.10256 | ¥25,640.00 |