BZX84C10LT1 | |
---|---|
DigiKey Part Number | BZX84C10LT1OSTR-ND - Tape & Reel (TR) BZX84C10LT1OSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX84C10LT1 |
Description | DIODE ZENER 10V 225MW SOT-23 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C10LT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |