BZX84B6V8LT1G | |
---|---|
DigiKey Part Number | BZX84B6V8LT1GOSTR-ND - Tape & Reel (TR) BZX84B6V8LT1GOSCT-ND - Cut Tape (CT) BZX84B6V8LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B6V8LT1G |
Description | DIODE ZENER 6.8V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 225 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B6V8LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.88700 | ¥8.87 |
100 | ¥0.47780 | ¥47.78 |
500 | ¥0.37518 | ¥187.59 |
1,000 | ¥0.26058 | ¥260.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.21584 | ¥647.52 |
6,000 | ¥0.20410 | ¥1,224.60 |
9,000 | ¥0.17370 | ¥1,563.30 |
30,000 | ¥0.16067 | ¥4,820.10 |
75,000 | ¥0.15291 | ¥11,468.25 |