BZX79C6V8-T50A | |
---|---|
DigiKey Part Number | BZX79C6V8-T50ACT-ND - Cut Tape (CT) BZX79C6V8-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79C6V8-T50A |
Description | DIODE ZENER 6.8V 500MW DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79C6V8-T50A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.76300 | ¥7.63 |
100 | ¥0.46880 | ¥46.88 |
500 | ¥0.33970 | ¥169.85 |
1,000 | ¥0.29776 | ¥297.76 |
2,000 | ¥0.26230 | ¥524.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.15723 | ¥786.15 |
10,000 | ¥0.14039 | ¥1,403.90 |
15,000 | ¥0.13179 | ¥1,976.85 |
25,000 | ¥0.12211 | ¥3,052.75 |
35,000 | ¥0.11637 | ¥4,072.95 |
50,000 | ¥0.11596 | ¥5,798.00 |