BZX79C4V3-T50A | |
---|---|
DigiKey Part Number | BZX79C4V3-T50ACT-ND - Cut Tape (CT) BZX79C4V3-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79C4V3-T50A |
Description | DIODE ZENER 4.3V 500MW DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79C4V3-T50A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.23051 | ¥3,457.65 |
25,000 | ¥0.21323 | ¥5,330.75 |
50,000 | ¥0.18441 | ¥9,220.50 |
125,000 | ¥0.15329 | ¥19,161.25 |