BDK-DCDC-GEVB | |
---|---|
DigiKey Part Number | BDK-DCDC-GEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | BDK-DCDC-GEVB |
Description | DCDC CONVERTER B-IDK BDK-GEVK |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | NCV890100 Power Supply Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | NCV890100 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.97000 | ¥189.97 |