BCW71_D87Z | |
---|---|
DigiKey Part Number | BCW71_D87Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCW71_D87Z |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 330MHz 350 mW Surface Mount SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 330MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |