BCW33LT3G | |
---|---|
DigiKey Part Number | 488-BCW33LT3GTR-ND - Tape & Reel (TR) 488-BCW33LT3GCT-ND - Cut Tape (CT) 488-BCW33LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW33LT3G |
Description | TRANS NPN 32V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 100 mA 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BCW33LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.13300 | ¥11.33 |
100 | ¥0.61080 | ¥61.08 |
500 | ¥0.47992 | ¥239.96 |
1,000 | ¥0.33331 | ¥333.31 |
2,000 | ¥0.27609 | ¥552.18 |
5,000 | ¥0.26110 | ¥1,305.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22222 | ¥2,222.20 |
30,000 | ¥0.20555 | ¥6,166.50 |
50,000 | ¥0.17777 | ¥8,888.50 |
100,000 | ¥0.16666 | ¥16,666.00 |
250,000 | ¥0.14777 | ¥36,942.50 |