BC848CLT3G | |
---|---|
DigiKey Part Number | 488-BC848CLT3GTR-ND - Tape & Reel (TR) 488-BC848CLT3GCT-ND - Cut Tape (CT) 488-BC848CLT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848CLT3G |
Description | TRANS NPN 30V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.63200 | ¥6.32 |
100 | ¥0.34230 | ¥34.23 |
500 | ¥0.26862 | ¥134.31 |
1,000 | ¥0.18653 | ¥186.53 |
2,000 | ¥0.15455 | ¥309.10 |
5,000 | ¥0.14615 | ¥730.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.12438 | ¥1,243.80 |
30,000 | ¥0.11505 | ¥3,451.50 |
50,000 | ¥0.09950 | ¥4,975.00 |
100,000 | ¥0.09328 | ¥9,328.00 |
250,000 | ¥0.08271 | ¥20,677.50 |