BC846CLT1G | |
---|---|
DigiKey Part Number | 488-BC846CLT1GTR-ND - Tape & Reel (TR) 488-BC846CLT1GCT-ND - Cut Tape (CT) 488-BC846CLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846CLT1G |
Description | TRANS NPN 65V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC846CLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.79600 | ¥7.96 |
100 | ¥0.42860 | ¥42.86 |
500 | ¥0.33676 | ¥168.38 |
1,000 | ¥0.23382 | ¥233.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19370 | ¥581.10 |
6,000 | ¥0.18318 | ¥1,099.08 |
9,000 | ¥0.15589 | ¥1,403.01 |
30,000 | ¥0.14420 | ¥4,326.00 |
75,000 | ¥0.12471 | ¥9,353.25 |
150,000 | ¥0.10367 | ¥15,550.50 |