BC807-25WT1G | |
---|---|
DigiKey Part Number | BC807-25WT1GOSTR-ND - Tape & Reel (TR) BC807-25WT1GOSCT-ND - Cut Tape (CT) BC807-25WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25WT1G |
Description | TRANS PNP 45V 0.5A SC70-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 460 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | BC807-25WT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 460 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.23100 | ¥12.31 |
100 | ¥0.66580 | ¥66.58 |
500 | ¥0.52296 | ¥261.48 |
1,000 | ¥0.36320 | ¥363.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30083 | ¥902.49 |
6,000 | ¥0.28450 | ¥1,707.00 |
9,000 | ¥0.24213 | ¥2,179.17 |
30,000 | ¥0.22396 | ¥6,718.80 |
75,000 | ¥0.19370 | ¥14,527.50 |
150,000 | ¥0.16101 | ¥24,151.50 |