BC640TA

DigiKey Part Number
BC640TACT-ND - Cut Tape (CT)
BC640TATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC640TA
Description
TRANS PNP 80V 1A TO92-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1 W Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC640TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Power - Max
1 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
10¥2.82400¥28.24
100¥1.79710¥179.71
500¥1.35374¥676.87
1,000¥1.21049¥1,210.49
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.08973¥2,179.46
4,000¥0.98795¥3,951.80
6,000¥0.93604¥5,616.24
10,000¥0.87764¥8,776.40
14,000¥0.84302¥11,802.28
20,000¥0.80936¥16,187.20
50,000¥0.73540¥36,770.00
100,000¥0.72038¥72,038.00
Manufacturers Standard Package