BC636TA

DigiKey Part Number
BC636TACT-ND - Cut Tape (CT)
BC636TATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC636TA
Description
TRANS PNP 45V 1A TO92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1 A 100MHz 1 W Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Power - Max
1 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.14300¥21.43
100¥1.08370¥108.37
500¥0.88420¥442.10
1,000¥0.65605¥656.05
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.55195¥1,103.90
6,000¥0.52770¥3,166.20
10,000¥0.45638¥4,563.80
50,000¥0.37081¥18,540.50
200,000¥0.36511¥73,022.00
Manufacturers Standard Package