BC550ATA | |
---|---|
DigiKey Part Number | BC550ATA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC550ATA |
Description | TRANS NPN 45V 0.1A TO92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC550ATA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |