BAV70DXV6T5 | |
---|---|
DigiKey Part Number | BAV70DXV6T5OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV70DXV6T5 |
Description | DIODE ARRAY GP 100V 200MA SOT563 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 100 V 200mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70DXV6T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |