BAS21SLT1 | |
---|---|
DigiKey Part Number | BAS21SLT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS21SLT1 |
Description | DIODE ARRAY GP 250V 225MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 250 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21SLT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 225mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |