BAS19LT3G | |
---|---|
DigiKey Part Number | BAS19LT3GOSTR-ND - Tape & Reel (TR) BAS19LT3GOSCT-ND - Cut Tape (CT) BAS19LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS19LT3G |
Description | DIODE GP 120V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 200mA Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BAS19LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.71400 | ¥7.14 |
100 | ¥0.38750 | ¥38.75 |
500 | ¥0.30440 | ¥152.20 |
1,000 | ¥0.21148 | ¥211.48 |
2,000 | ¥0.17515 | ¥350.30 |
5,000 | ¥0.16562 | ¥828.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.14096 | ¥1,409.60 |
30,000 | ¥0.13039 | ¥3,911.70 |
50,000 | ¥0.11277 | ¥5,638.50 |
100,000 | ¥0.10572 | ¥10,572.00 |
250,000 | ¥0.09374 | ¥23,435.00 |