AS0148AT2C00XESM0-TPBR | |
---|---|
DigiKey Part Number | 5556-AS0148AT2C00XESM0-TPBR-ND |
Manufacturer | |
Manufacturer Product Number | AS0148AT2C00XESM0-TPBR |
Description | SENSOR HOS COM INFACE SENSOR |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Host Command Interface Sensor Sensor Serial Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Host Command Interface Sensor | |
Output Type | Serial | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.20000 | ¥394.20 |
10 | ¥367.76300 | ¥3,677.63 |
25 | ¥352.34480 | ¥8,808.62 |
80 | ¥319.31313 | ¥25,545.05 |
230 | ¥308.30252 | ¥70,909.58 |