AR0820ATSP00XMEA0-TPBM | |
---|---|
DigiKey Part Number | 5556-AR0820ATSP00XMEA0-TPBMTR-ND - Tape & Reel (TR) 5556-AR0820ATSP00XMEA0-TPBMCT-ND - Cut Tape (CT) 5556-AR0820ATSP00XMEA0-TPBMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0820ATSP00XMEA0-TPBM |
Description | 8MP 1/2 CIS SO |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 3848H x 2168V 2.1µm x 2.1µm 95-IBGA (11x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.1µm x 2.1µm | |
Active Pixel Array | 3848H x 2168V | |
Frames per Second | 40.0 | |
Voltage - Supply | - | |
Package / Case | 95-FBGA | |
Supplier Device Package | 95-IBGA (11x8) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥439.26000 | ¥439.26 |
10 | ¥409.81000 | ¥4,098.10 |
25 | ¥392.63040 | ¥9,815.76 |
100 | ¥355.82180 | ¥35,582.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥314.10484 | ¥439,746.78 |