AR0147ATSC00XUEG3-TPBR | |
---|---|
DigiKey Part Number | 488-AR0147ATSC00XUEG3-TPBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR0147ATSC00XUEG3-TPBR |
Description | 1MP 1/4 CIS SO |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 1344H x 968V 3µm x 3µm 89-IBGA (8x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | CMOS with Processor | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1344H x 968V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Package / Case | 89-LFBGA | |
Supplier Device Package | 89-IBGA (8x7) | |
Operating Temperature | -40°C ~ 110°C |