AR0134CSSM00SUEA0-DPBR | |
---|---|
DigiKey Part Number | 5556-AR0134CSSM00SUEA0-DPBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0134CSSM00SUEA0-DPBR |
Description | IMAGE SENSOR MONO CMOS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-IBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AR0134CSSM00SUEA0-DPBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS with Processor | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Frames per Second | 54.0 | |
Voltage - Supply | 1.7V ~ 1.95V | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-IBGA (9x9) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.74000 | ¥260.74 |
10 | ¥217.27200 | ¥2,172.72 |
25 | ¥192.44120 | ¥4,811.03 |
80 | ¥186.23325 | ¥14,898.66 |
440 | ¥173.81761 | ¥76,479.75 |