AMIS-49200-XTP | |
---|---|
DigiKey Part Number | 488-AMIS-49200-XTPTR-ND - Tape & Reel (TR) 488-AMIS-49200-XTPCT-ND - Cut Tape (CT) 488-AMIS-49200-XTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMIS-49200-XTP |
Description | IC TRANSCEIVER HALF 1/1 44LQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half MDS-MAU 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AMIS-49200-XTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | MDS-MAU | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 250 mV | |
Data Rate | 32.25Kbps | |
Voltage - Supply | 4.75V ~ 6.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.20000 | ¥136.20 |
10 | ¥125.20800 | ¥1,252.08 |
25 | ¥120.02080 | ¥3,000.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥83.04108 | ¥124,561.62 |