AFGY100T65SPD

DigiKey Part Number
488-AFGY100T65SPD-ND
Manufacturer
Manufacturer Product Number
AFGY100T65SPD
Description
IGBT TRENCH FS 650V 120A TO247-3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 120 A 660 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
120 A
Current - Collector Pulsed (Icm)
300 A
Vce(on) (Max) @ Vge, Ic
2.05V @ 15V, 100A
Power - Max
660 W
Switching Energy
5.1mJ (on), 2.7mJ (off)
Input Type
Standard
Gate Charge
109 nC
Td (on/off) @ 25°C
36ns/78ns
Test Condition
400V, 100A, 5Ohm, 15V
Reverse Recovery Time (trr)
105 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.87000¥96.87
30¥77.34167¥2,320.25
120¥69.20000¥8,304.00
510¥61.05896¥31,140.07
1,020¥54.95310¥56,052.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.