ADM1032ARZ-REEL | |
---|---|
DigiKey Part Number | ADM1032ARZ-REELOSTR-ND - Tape & Reel (TR) ADM1032ARZ-REELOSCT-ND - Cut Tape (CT) ADM1032ARZ-REELOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1032ARZ-REEL |
Description | SENSOR DIGITAL 0C-100C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 100°C 7 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM1032ARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 100°C | |
Sensing Temperature - Remote | 0°C ~ 120°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 7 b | |
Features | Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | 0°C ~ 100°C | |
Operating Temperature | 0°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.15600 | ¥121.56 |
25 | ¥11.54080 | ¥288.52 |
100 | ¥8.86040 | ¥886.04 |
250 | ¥7.83028 | ¥1,957.57 |
500 | ¥7.41816 | ¥3,709.08 |
1,000 | ¥5.76969 | ¥5,769.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.48120 | ¥13,703.00 |
5,000 | ¥5.27514 | ¥26,375.70 |
12,500 | ¥5.11029 | ¥63,878.62 |