74LVT162244MTDX | |
---|---|
DigiKey Part Number | 74LVT162244MTDXFSTR-ND - Tape & Reel (TR) 74LVT162244MTDXFSCT-ND - Cut Tape (CT) 74LVT162244MTDXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT162244MTDX |
Description | IC BUF NON-INVERT 3.6V 48TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVT162244MTDX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥27.61800 | ¥276.18 |
25 | ¥26.10720 | ¥652.68 |
100 | ¥21.46700 | ¥2,146.70 |
250 | ¥19.26216 | ¥4,815.54 |
500 | ¥18.56598 | ¥9,282.99 |