74LCX244WMX | |
---|---|
DigiKey Part Number | 74LCX244WMXTR-ND - Tape & Reel (TR) 74LCX244WMXCT-ND - Cut Tape (CT) 74LCX244WMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX244WMX |
Description | IC BUF NON-INVERT 3.6V 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX244WMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.86600 | ¥88.66 |
25 | ¥8.41240 | ¥210.31 |
100 | ¥6.46060 | ¥646.06 |
250 | ¥5.70952 | ¥1,427.38 |
500 | ¥5.40908 | ¥2,704.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.20706 | ¥4,207.06 |
2,000 | ¥3.99671 | ¥7,993.42 |
5,000 | ¥3.84646 | ¥19,232.30 |
10,000 | ¥3.72626 | ¥37,262.60 |