74LCX138MX | |
---|---|
DigiKey Part Number | 74LCX138MXTR-ND - Tape & Reel (TR) 74LCX138MXCT-ND - Cut Tape (CT) 74LCX138MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX138MX |
Description | IC DECODER/DEMUX 1X3:8 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX138MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥10.39700 | ¥103.97 |
25 | ¥9.87160 | ¥246.79 |
100 | ¥7.57970 | ¥757.97 |
250 | ¥6.69860 | ¥1,674.65 |
500 | ¥6.34598 | ¥3,172.99 |
1,000 | ¥4.93572 | ¥4,935.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.68893 | ¥11,722.33 |
5,000 | ¥4.51265 | ¥22,563.25 |
12,500 | ¥4.37162 | ¥54,645.25 |